REC7.5-2415SRW/H3/A/M vs V78E15-500-SMT-TR feature comparison

REC7.5-2415SRW/H3/A/M RECOM Power Inc

Buy Now Datasheet

V78E15-500-SMT-TR CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer RECOM POWER GMBH CUI INC
Package Description ROHS COMPLIANT, METAL, DIP-24/8 SMT-10/8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power CUI Inc.
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 19 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-T8 R-PDMA-G8
Length 32 mm 15.24 mm
Load Regulation-Max 0.8% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Output Voltage-Max 15.3 V 15.5 V
Output Voltage-Min 14.7 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP DMA
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.75 mm 8.75 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 7.5 W 7.5 W
Trim/Adjustable Output NO YES
Width 20.3 mm 8.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Date Of Intro 2018-09-14
Approvals EN, IEC
Efficiency (Main Output) 95%
Line Regulation-Max 0.4%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare REC7.5-2415SRW/H3/A/M with alternatives

Compare V78E15-500-SMT-TR with alternatives