REC5-4815SRWZ/H2/A/M/CTRL
vs
AM5TW-4815S-VZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
AIMTEC INC
|
Package Description |
DIP, DIP24,.6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
72 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-MDMA-P9
|
R-MDIP-P12
|
Length |
32 mm
|
31.75 mm
|
Load Regulation-Max |
0.6%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
12
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.34 A
|
0.333 A
|
Output Voltage-Max |
15.3 V
|
15.15 V
|
Output Voltage-Min |
14.7 V
|
14.85 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.45 mm
|
11.02 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
4.995 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.3 mm
|
20.32 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Approvals |
|
IEC
|
Efficiency (Main Output) |
|
76%
|
Line Regulation-Max |
|
0.5%
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.02121 Vrms
|
|
|
|
Compare REC5-4815SRWZ/H2/A/M/CTRL with alternatives
Compare AM5TW-4815S-VZ with alternatives