REC5-4815DRWZ/H/B
vs
AM5TW-4815D-RVZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Package Description
DIP, DIP24,.6
DIP-24/8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
OUTPUT -15VDC VOLT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
72 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-PDMA-P12
R-MDMA-P8
Length
32 mm
31.75 mm
Load Regulation-Max
0.6%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
12
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.17 A
Output Voltage-Max
15.3 V
15.15 V
Output Voltage-Min
14.7 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
DMA
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
5 W
4.98 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20.32 mm
Base Number Matches
8
1
Pbfree Code
Yes
Compare REC5-4815DRWZ/H/B with alternatives
Compare AM5TW-4815D-RVZ with alternatives