REC5-4805SRW/H6/A/M/CTRL/X2 vs REC5-4805SRW/H6/A/M/X2 feature comparison

REC5-4805SRW/H6/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet

REC5-4805SRW/H6/A/M/X2 RECOM Power Inc

Buy Now Datasheet
Yes Yes
Active Active
RECOM POWER GMBH RECOM POWER GMBH
, ,
compliant compliant
EAR99 EAR99
RECOM Power RECOM Power
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
UL, IEC, EN UL, IEC, EN
81% 81%
72 V 72 V
36 V 36 V
48 V 48 V
R-MDMA-P9 R-MDMA-P9
32 mm 32 mm
0.3% 0.3%
0.6% 0.6%
1 1
1 1
9 9
75 °C 75 °C
-40 °C -40 °C
1 A 1 A
5.1 V 5.1 V
4.9 V 4.9 V
5 V 5 V
METAL METAL
DMA DMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
NOT SPECIFIED NOT SPECIFIED
SHORT CIRCUIT SHORT CIRCUIT
0.017675 Vrms 0.017675 Vrms
IEC 60601-1 IEC 60601-1
10.7 mm 10.7 mm
NO NO
HYBRID HYBRID
PIN/PEG PIN/PEG
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
5 W 5 W
NO NO
20.3 mm 20.3 mm
1 1

Compare REC5-4805SRW/H6/A/M/CTRL/X2 with alternatives

Compare REC5-4805SRW/H6/A/M/X2 with alternatives