REC5-4805SRW/H2/A/SMD-R vs REC5-4805SRWZ/H6/A/M/X2 feature comparison

REC5-4805SRW/H2/A/SMD-R RECOM Power Inc

Buy Now Datasheet

REC5-4805SRWZ/H6/A/M/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power RECOM Power
Input Voltage-Max 72 V 72 V
Input Voltage-Min 36 V 18 V
Number of Terminals 17 9
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code GWDIP17/24,1
Qualification Status Not Qualified
Surface Mount YES NO
Temperature Grade OTHER
Base Number Matches 1 1
Package Description ,
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 82%
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-P9
Length 32 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1
Seated Height-Max 10.7 mm
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.3 mm

Compare REC5-4805SRW/H2/A/SMD-R with alternatives

Compare REC5-4805SRWZ/H6/A/M/X2 with alternatives