REC5-2415SRW/H2/A/M/SMD/CTRL-R
vs
REC5-2415SRWZ/H4/A/M/X2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
, GWDIP18/24,1
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
RECOM Power
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
9 V
Number of Terminals
18
9
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.34 A
0.34 A
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Equivalence Code
GWDIP18/24,1
Qualification Status
Not Qualified
Surface Mount
YES
NO
Temperature Grade
OTHER
Base Number Matches
1
1
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
85%
Input Voltage-Nom
24 V
JESD-30 Code
R-MDMA-P9
Length
32 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Screening Level
IEC 60601-1
Seated Height-Max
10.7 mm
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Compare REC5-2415SRW/H2/A/M/SMD/CTRL-R with alternatives
Compare REC5-2415SRWZ/H4/A/M/X2 with alternatives