REC5-2409SRWZ/H6/A/SMD-R vs REC5-2409SRWZ/H4/A/CTRL/X2 feature comparison

REC5-2409SRWZ/H6/A/SMD-R RECOM Power Inc

Buy Now Datasheet

REC5-2409SRWZ/H4/A/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , GWDIP17/24,1 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power RECOM Power
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Number of Terminals 17 9
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.556 A 0.556 A
Output Voltage-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code GWDIP17/24,1
Qualification Status Not Qualified
Surface Mount YES NO
Temperature Grade OTHER
Base Number Matches 1 1
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 83%
Input Voltage-Nom 24 V
JESD-30 Code R-PDMA-P9
Length 32 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 9.18 V
Output Voltage-Min 8.82 V
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1
Seated Height-Max 10.7 mm
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.3 mm

Compare REC5-2409SRWZ/H6/A/SMD-R with alternatives

Compare REC5-2409SRWZ/H4/A/CTRL/X2 with alternatives