REC5-2405SRWZ/H4/A/M/CTRL/X2 vs AM5TW-2405S-RZ feature comparison

REC5-2405SRWZ/H4/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet

AM5TW-2405S-RZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description , Module-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power aimtec
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 82%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P9 R-XDMA-P8
Length 32 mm 31.8 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A
Output Voltage-Max 5.1 V 5.05 V
Output Voltage-Min 4.9 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1
Seated Height-Max 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 18 Weeks
Temperature Grade INDUSTRIAL

Compare REC5-2405SRWZ/H4/A/M/CTRL/X2 with alternatives

Compare AM5TW-2405S-RZ with alternatives