REC5-2405SRWZ/H2/A/M/SMD/CTRL vs AM5TW-2405S-VZ feature comparison

REC5-2405SRWZ/H2/A/M/SMD/CTRL RECOM Power Inc

Buy Now Datasheet

AM5TW-2405S-VZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description SOP, GWDIP18/24,1.0
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
JESD-30 Code R-MDSO-G18 R-MDIP-P12
Number of Terminals 18 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code SOP DIP
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES NO
Temperature Grade OTHER
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 18 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC
Efficiency (Main Output) 73%
Input Voltage-Nom 24 V
Length 31.75 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02121 Vrms
Seated Height-Max 11.02 mm
Technology HYBRID
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.32 mm

Compare REC5-2405SRWZ/H2/A/M/SMD/CTRL with alternatives

Compare AM5TW-2405S-VZ with alternatives