REC5-123.3SRW/H4/A/CTRL vs REC5-123.3SRW/H4/A/M/CTRL/X2 feature comparison

REC5-123.3SRW/H4/A/CTRL RECOM Power Inc

Buy Now Datasheet

REC5-123.3SRW/H4/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description DIP, DIP24,.6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-P9 R-MDMA-P9
Length 32 mm 32 mm
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 3.366 V 3.366 V
Output Voltage-Min 3.234 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP DMA
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 3.3 W 3.3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 2 1
Approvals UL, IEC, EN
Efficiency (Main Output) 77%
Line Regulation-Max 0.3%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1

Compare REC5-123.3SRW/H4/A/CTRL with alternatives

Compare REC5-123.3SRW/H4/A/M/CTRL/X2 with alternatives