REC5-123.3SRW/H2/C/SMD
vs
AM6Q-1203SZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Package Description
SOP, GWDIP24,1.0
PACKAGE-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-G18
R-XDMA-P5
JESD-609 Code
e1
Length
32 mm
44.5 mm
Load Regulation-Max
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
18
5
Operating Temperature-Max
75 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
Output Voltage-Max
3.366 V
3.333 V
Output Voltage-Min
3.234 V
3.267 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DMA
Package Equivalence Code
GWDIP24,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
11.2 mm
7.5 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Total Power Output-Max
3.3 W
3.3 W
Trim/Adjustable Output
NO
NO
Width
19.9 mm
28 mm
Base Number Matches
4
1
Pbfree Code
Yes
Compare REC5-123.3SRW/H2/C/SMD with alternatives
Compare AM6Q-1203SZ with alternatives