REC5-123.3SRW/H2/A/SMD-R vs REC5-123.3SRW/H2/A/SMD feature comparison

REC5-123.3SRW/H2/A/SMD-R RECOM Power Inc

Buy Now Datasheet

REC5-123.3SRW/H2/A/SMD RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , GWDIP17/24,1 SOP, GWDIP24,1.0
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power RECOM Power
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Number of Terminals 17 18
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code GWDIP17/24,1 GWDIP24,1.0
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Temperature Grade OTHER OTHER
Base Number Matches 1 1
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 12 V
JESD-30 Code R-PDMA-G18
JESD-609 Code e1
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 3.366 V
Output Voltage-Min 3.234 V
Package Code SOP
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245
Seated Height-Max 11.2 mm
Technology HYBRID
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Power Output-Max 3.3 W
Trim/Adjustable Output NO
Width 19.9 mm

Compare REC5-123.3SRW/H2/A/SMD-R with alternatives

Compare REC5-123.3SRW/H2/A/SMD with alternatives