REC5-123.3SRW/H2/A/M/SMD/CTRL-R vs REC5-123.3SRW/H4/A/M/CTRL/X2 feature comparison

REC5-123.3SRW/H2/A/M/SMD/CTRL-R RECOM Power Inc

Buy Now Datasheet

REC5-123.3SRW/H4/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN UL, IEC, EN
Efficiency (Main Output) 77% 77%
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-G18 R-MDMA-P9
Length 32 mm 32 mm
Line Regulation-Max 0.3% 0.3%
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 3.366 V 3.366 V
Output Voltage-Min 3.234 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material METAL METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms 0.017675 Vrms
Screening Level IEC 60601-1 IEC 60601-1
Seated Height-Max 11.2 mm 10.7 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3.3 W 3.3 W
Trim/Adjustable Output NO NO
Width 19.9 mm 20.3 mm
Base Number Matches 1 1
Rohs Code Yes

Compare REC5-123.3SRW/H2/A/M/SMD/CTRL-R with alternatives

Compare REC5-123.3SRW/H4/A/M/CTRL/X2 with alternatives