REC5-1212SRW/H6/A/SMD/CTRL-R vs AM5T-1212SZ feature comparison

REC5-1212SRW/H6/A/SMD/CTRL-R RECOM Power Inc

Buy Now Datasheet

AM5T-1212SZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power aimtec
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
JESD-30 Code R-PDSO-G18 R-XDMA-P8
Number of Terminals 18 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.42 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DMA
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount YES NO
Temperature Grade OTHER
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Package Description Module-8
Factory Lead Time 18 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 12 V
Length 31.75 mm
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.32 mm

Compare REC5-1212SRW/H6/A/SMD/CTRL-R with alternatives

Compare AM5T-1212SZ with alternatives