REC5-1212DRW/H4/C vs JCD0512D12 feature comparison

REC5-1212DRW/H4/C RECOM Power Inc

Buy Now Datasheet

JCD0512D12 XP Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH XP POWER LTD
Package Description DIP, DIP24,.6 Module-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power XP POWER
Additional Feature OUTPUT -12 VDC ALSO AVAILABLE ADDITIONAL -12V OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-P9 R-XDMA-P8
Length 32 mm 31.75 mm
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 9 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.21 A
Output Voltage-Max 12.24 V 12.12 V
Output Voltage-Min 11.76 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DMA
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm 10.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.32 mm
Base Number Matches 4 2
Part Package Code MODULE
Pin Count 24/8

Compare REC5-1212DRW/H4/C with alternatives

Compare JCD0512D12 with alternatives