REC5-0509SRW/H6/C/SMD-R
vs
REC5-0509SRW/H4/A/M/CTRL/X2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RECOM Power
RECOM Power
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
JESD-30 Code
R-PDSO-G18
R-MDMA-P9
Number of Terminals
18
9
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.556 A
0.556 A
Output Voltage-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
DMA
Package Equivalence Code
GWDIP18/24,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
YES
NO
Temperature Grade
OTHER
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
,
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
83%
Input Voltage-Nom
5 V
Length
32 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Output Voltage-Max
9.18 V
Output Voltage-Min
8.82 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Screening Level
IEC 60601-1
Seated Height-Max
10.7 mm
Technology
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Compare REC5-0509SRW/H6/C/SMD-R with alternatives
Compare REC5-0509SRW/H4/A/M/CTRL/X2 with alternatives