REC5-0509SRW/H4/A/SMD/CTRL-R vs REC5-0509SRW/H2/A/X2 feature comparison

REC5-0509SRW/H4/A/SMD/CTRL-R RECOM Power Inc

Buy Now Datasheet

REC5-0509SRW/H2/A/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power RECOM Power
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code R-PDSO-G18 R-PDMA-P9
Number of Terminals 18 9
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.556 A 0.556 A
Output Voltage-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DMA
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES NO
Temperature Grade OTHER
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description ,
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 83%
Input Voltage-Nom 5 V
Length 32 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 9.18 V
Output Voltage-Min 8.82 V
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Screening Level IEC 60601-1
Seated Height-Max 10.7 mm
Technology HYBRID
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.3 mm

Compare REC5-0509SRW/H4/A/SMD/CTRL-R with alternatives

Compare REC5-0509SRW/H2/A/X2 with alternatives