REC3-243.3SRWZ/H4/C/SMD/CTRL vs REC3-243.3SRW/H4/A/M/CTRL/SMD feature comparison

REC3-243.3SRWZ/H4/C/SMD/CTRL RECOM Power Inc

Buy Now Datasheet

REC3-243.3SRW/H4/A/M/CTRL/SMD RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-609 Code e1 e1
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Approvals EN, UL
Efficiency (Main Output) 76%
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-G18
Length 32 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.9 A
Output Voltage-Max 3.366 V
Output Voltage-Min 3.234 V
Output Voltage-Nom 3.3 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 11.55 mm
Surface Mount YES
Technology HYBRID
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 2.97 W
Trim/Adjustable Output NO
Width 19.9 mm

Compare REC3-243.3SRWZ/H4/C/SMD/CTRL with alternatives

Compare REC3-243.3SRW/H4/A/M/CTRL/SMD with alternatives