REC3-243.3SRWZ/H2/A/X2 vs REC3-243.3SRWZ/H4/A/CTRL/X2 feature comparison

REC3-243.3SRWZ/H2/A/X2 RECOM Power Inc

Buy Now Datasheet

REC3-243.3SRWZ/H4/A/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description DIP-24/8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P8 R-PDIP-P8
Length 31.8 mm 31.8 mm
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.366 V 3.366 V
Output Voltage-Min 3.234 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 10.45 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 5
Total Power Output-Max 2.97 W 2.97 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Approvals EN, UL
Efficiency (Main Output) 79%
Line Regulation-Max 0.4%
Output Current-Max 0.9 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare REC3-243.3SRWZ/H2/A/X2 with alternatives

Compare REC3-243.3SRWZ/H4/A/CTRL/X2 with alternatives