REC3-243.3SRWZ/H2/A/X2
vs
MGS3243R3-Y2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
COSEL CO LTD
Package Description
DIP-24/8
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Description
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1
Samacsys Manufacturer
RECOM Power
Samacsys Modified On
2024-07-24 15:52:31
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V5.11
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P8
R-XSMA-T5
Length
31.8 mm
17 mm
Load Regulation-Max
0.6%
0.60606%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.366 V
3.63 V
Output Voltage-Min
3.234 V
3.135 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
SMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
10.45 mm
12.5 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
2.97 W
2.64 W
Trim/Adjustable Output
NO
YES
Width
20.3 mm
8.5 mm
Base Number Matches
1
1
Approvals
UL, C-UL, EN
Efficiency (Main Output)
80%
Line Regulation-Max
0.00066%
Output Current-Max
0.8 A
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Warm-up Time
0.03 s
Compare REC3-243.3SRWZ/H2/A/X2 with alternatives
Compare MGS3243R3-Y2 with alternatives