REC3-2415SRWZ/H2/A/M/CTRL/SMD
vs
REC3-2415SRWZ/H4/A/M/CTRL/X2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, UL
EN, UL
Efficiency (Main Output)
85%
85%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MDMA-G18
R-MDIP-P8
JESD-609 Code
e1
Length
32 mm
32 mm
Line Regulation-Max
0.4%
0.4%
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
18
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
15.3 V
15.3 V
Output Voltage-Min
14.7 V
14.7 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
DMA
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
0.017675 Vrms
Seated Height-Max
11.55 mm
10.25 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
5
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
19.9 mm
20.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
RECOM Power
Compare REC3-2415SRWZ/H2/A/M/CTRL/SMD with alternatives
Compare REC3-2415SRWZ/H4/A/M/CTRL/X2 with alternatives