REC3-2415SRWZ/H/B/M/CTRL/SMD
vs
REC3-2415SRWZ/H4/A/X2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-609 Code |
e1
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
5
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
RECOM Power
|
Input Voltage-Max |
|
36 V
|
Input Voltage-Min |
|
9 V
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-PDMA-P8
|
Length |
|
31.8 mm
|
Load Regulation-Max |
|
0.6%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
15.3 V
|
Output Voltage-Min |
|
14.7 V
|
Output Voltage-Nom |
|
15 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
|
10.45 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
3 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
20.3 mm
|
|
|
|
Compare REC3-2415SRWZ/H/B/M/CTRL/SMD with alternatives
Compare REC3-2415SRWZ/H4/A/X2 with alternatives