REC3-2412SRWZ/H2/A/M/CTRL/X2 vs REC3-2412SRWZ/H6/A/X2 feature comparison

REC3-2412SRWZ/H2/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet

REC3-2412SRWZ/H6/A/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , DIP-24/8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL
Efficiency (Main Output) 85%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDIP-P8 R-PDMA-P8
Length 32 mm 31.8 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.25 A
Output Voltage-Max 12.24 V 12.24 V
Output Voltage-Min 11.76 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 260
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 10.25 mm 10.45 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 5
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Temperature Grade INDUSTRIAL

Compare REC3-2412SRWZ/H2/A/M/CTRL/X2 with alternatives

Compare REC3-2412SRWZ/H6/A/X2 with alternatives