REC3-2412SRW/H2/A
vs
REC3-2412SRW/H6/A/M/CTRL/SMD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
DIP-24/9
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-P9
|
R-MDMA-G18
|
JESD-609 Code |
e3
|
e1
|
Length |
31.8 mm
|
32 mm
|
Load Regulation-Max |
0.6%
|
0.6%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
18
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.25 A
|
0.25 A
|
Output Voltage-Max |
12.24 V
|
12.24 V
|
Output Voltage-Min |
11.76 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
DMA
|
Package Equivalence Code |
DIP8/24,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.45 mm
|
11.55 mm
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin (Sn)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.3 mm
|
19.9 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
EN, UL
|
Efficiency (Main Output) |
|
85%
|
Line Regulation-Max |
|
0.4%
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.017675 Vrms
|
|
|
|
Compare REC3-2412SRW/H2/A with alternatives
Compare REC3-2412SRW/H6/A/M/CTRL/SMD with alternatives