REC3-2405DRWZ/H/B/M/CTRL/SMD-R vs REC3-2405DRWZ/H4/C/M/SMD-R feature comparison

REC3-2405DRWZ/H/B/M/CTRL/SMD-R RECOM Power Inc

Buy Now Datasheet

REC3-2405DRWZ/H4/C/M/SMD-R RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , SMD-24/18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-609 Code e1 e1
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Additional Feature ADDITIONAL -5V OUTPUT AVAILABLE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-G18
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Seated Height-Max 11.55 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 19.9 mm

Compare REC3-2405DRWZ/H/B/M/CTRL/SMD-R with alternatives

Compare REC3-2405DRWZ/H4/C/M/SMD-R with alternatives