REC3-123.3SRW/H6/A/SMD/CTRL vs AM3TI-1203S-RZ feature comparison

REC3-123.3SRW/H6/A/SMD/CTRL RECOM Power Inc

Buy Now Datasheet

AM3TI-1203S-RZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description SOP, GWDIP18/24,1.0 DIP-24/8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-G18 R-PDMA-P8
JESD-609 Code e1
Length 31.8 mm 31.8 mm
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.9 A
Output Voltage-Max 3.366 V 3.366 V
Output Voltage-Min 3.234 V 3.234 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DMA
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 11.55 mm 10.7 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Total Power Output-Max 2.97 W 2.97 W
Trim/Adjustable Output NO NO
Width 19.9 mm 20.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 18 Weeks

Compare REC3-123.3SRW/H6/A/SMD/CTRL with alternatives

Compare AM3TI-1203S-RZ with alternatives