REC3-123.3SRW/H6/A/CTRL
vs
AM3TI-1203SH30-RZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Package Description
DIP, DIP9/24,.6
DIP-24/8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-P9
R-PDMA-P8
JESD-609 Code
e3
Length
31.8 mm
31.8 mm
Load Regulation-Max
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.9 A
Output Voltage-Max
3.366 V
3.366 V
Output Voltage-Min
3.234 V
3.234 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DMA
Package Equivalence Code
DIP9/24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
2.97 W
2.97 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
18 Weeks
Compare REC3-123.3SRW/H6/A/CTRL with alternatives
Compare AM3TI-1203SH30-RZ with alternatives