REC3-1215SRW/H6/A/M/CTRL/SMD vs AM3D-1215SH30Z feature comparison

REC3-1215SRW/H6/A/M/CTRL/SMD RECOM Power Inc

Buy Now Datasheet

AM3D-1215SH30Z Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description , Module-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL
Efficiency (Main Output) 86%
Input Voltage-Max 18 V 13.2 V
Input Voltage-Min 9 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-MDMA-G18 R-PSMA-P6
JESD-609 Code e1
Length 32 mm 19.5 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 15.3 V 15.45 V
Output Voltage-Min 14.7 V 14.55 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 11.55 mm 10.5 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 19.9 mm 7.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 13 Weeks

Compare REC3-1215SRW/H6/A/M/CTRL/SMD with alternatives

Compare AM3D-1215SH30Z with alternatives