REC3-1215SRW/H4/C/SMD/M
vs
REC3-1215SRW/H/B/M/CTRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
SOP, GWDIP24,1.0
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
18 V
Input Voltage-Min
9 V
JESD-30 Code
R-MDSO-G24
JESD-609 Code
e1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
SOP
Package Equivalence Code
GWDIP24,1.0
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
1
Rohs Code
Yes
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Compare REC3-1215SRW/H4/C/SMD/M with alternatives
Compare REC3-1215SRW/H/B/M/CTRL with alternatives