REC3-1215SRW/H4/A/M/SMD-R
vs
REC3-1215SRW/H6/A/M/SMD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
18 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-MDMA-G18
R-MDMA-G18
JESD-609 Code
e1
e1
Length
32 mm
32 mm
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
18
18
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
15.3 V
15.3 V
Output Voltage-Min
14.7 V
14.7 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
11.55 mm
11.55 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
19.9 mm
19.9 mm
Base Number Matches
1
1
Compare REC3-1215SRW/H4/A/M/SMD-R with alternatives
Compare REC3-1215SRW/H6/A/M/SMD with alternatives