REC3-1215SR/H1 vs REC3-1215SRW/H4/A/M/CTRL/X2 feature comparison

REC3-1215SR/H1 RECOM Power Inc

Buy Now Datasheet

REC3-1215SRW/H4/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Part Package Code DIP
Package Description DIP, DIP8/24,.6 ,
Pin Count 24/12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 31.8 V 18 V
Input Voltage-Min 10.2 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-T12 R-MDIP-P8
Length 32 mm 32 mm
Load Regulation-Max 1% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 8
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Max 15.45 V 15.3 V
Output Voltage-Min 14.55 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP DIP
Package Equivalence Code DIP8/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 10.7 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 5
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 9 1
Approvals EN, UL
Efficiency (Main Output) 86%
Line Regulation-Max 0.4%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare REC3-1215SR/H1 with alternatives

Compare REC3-1215SRW/H4/A/M/CTRL/X2 with alternatives