REC3-1205SR/H1/M/SMD vs REC3-1205SRW/H2/A/M/CTRL/X2 feature comparison

REC3-1205SR/H1/M/SMD RECOM Power Inc

Buy Now Datasheet

REC3-1205SRW/H2/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer RECOM Power RECOM Power
Base Number Matches 1 1
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL
Efficiency (Main Output) 79%
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-MDIP-P8
Length 32 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 10.25 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.3 mm

Compare REC3-1205SR/H1/M/SMD with alternatives

Compare REC3-1205SRW/H2/A/M/CTRL/X2 with alternatives