REC3-0515SRW/H6/C/M/SMD-R
vs
AM3T-0515SH30-PNZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
AIMTEC INC
|
Package Description |
,
|
DIP-24/10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
9 V
|
9 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-MDMA-G18
|
R-PDMA-P10
|
JESD-609 Code |
e1
|
|
Length |
32 mm
|
31.6 mm
|
Load Regulation-Max |
0.6%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
18
|
10
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15.3 V
|
15.45 V
|
Output Voltage-Min |
14.7 V
|
14.55 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
11.55 mm
|
10.7 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
19.9 mm
|
20.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Approvals |
|
IEC, EN, UL
|
Efficiency (Main Output) |
|
77%
|
Line Regulation-Max |
|
0.5%
|
Output Current-Max |
|
0.2 A
|
Package Code |
|
DMA
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.02828 Vrms
|
|
|
|
Compare REC3-0515SRW/H6/C/M/SMD-R with alternatives
Compare AM3T-0515SH30-PNZ with alternatives