REC3-0515SRW/H6/A
vs
REC3-0515SRW/H6/A/M/X2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
DIP, DIP24,.6
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDMA-P9
R-MDIP-P8
JESD-609 Code
e3
Length
31.8 mm
32 mm
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
8
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
15.3 V
15.3 V
Output Voltage-Min
14.7 V
14.7 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
10.25 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
5
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20.3 mm
Base Number Matches
17
1
Approvals
EN, UL
Efficiency (Main Output)
86%
Line Regulation-Max
0.4%
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Compare REC3-0515SRW/H6/A with alternatives
Compare REC3-0515SRW/H6/A/M/X2 with alternatives