REC3-0515SRW/H6/A/CTRL vs REC3-0515SRW/H6/C/SMD/CTRL feature comparison

REC3-0515SRW/H6/A/CTRL RECOM Power Inc

Buy Now Datasheet

REC3-0515SRW/H6/C/SMD/CTRL RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description DIP, DIP9/24,.6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-P9
JESD-609 Code e3 e1
Length 31.8 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP9/24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.3 mm
Base Number Matches 1 1

Compare REC3-0515SRW/H6/A/CTRL with alternatives

Compare REC3-0515SRW/H6/C/SMD/CTRL with alternatives