REC3-0515SRW/H4/A/M/X2 vs REC3-0515SRW/H6/A/M/SMD feature comparison

REC3-0515SRW/H4/A/M/X2 RECOM Power Inc

Buy Now Datasheet

REC3-0515SRW/H6/A/M/SMD RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , SMD-24/18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL
Efficiency (Main Output) 86%
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-MDIP-P8 R-MDMA-G18
Length 32 mm 32 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 18
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 15.3 V 15.3 V
Output Voltage-Min 14.7 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code DIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 10.25 mm 11.55 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 19.9 mm
Base Number Matches 1 1
JESD-609 Code e1
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare REC3-0515SRW/H4/A/M/X2 with alternatives

Compare REC3-0515SRW/H6/A/M/SMD with alternatives