REC3-0515DRW/H4/C/M/SMD vs REC3-0515DRW/H2/A/M/CTRL/SMD-R feature comparison

REC3-0515DRW/H4/C/M/SMD RECOM Power Inc

Buy Now Datasheet

REC3-0515DRW/H2/A/M/CTRL/SMD-R RECOM Power Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description SMD-24/18 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-MDMA-G18 R-MDMA-G18
JESD-609 Code e1 e1
Length 32 mm 32 mm
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 18 18
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.3 V 15.3 V
Output Voltage-Min 14.7 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 11.55 mm 11.55 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 19.9 mm 19.9 mm
Base Number Matches 2 1
Rohs Code Yes
Approvals EN, UL
Efficiency (Main Output) 86%
Line Regulation-Max 0.4%
Output Current-Max 0.1 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare REC3-0515DRW/H4/C/M/SMD with alternatives

Compare REC3-0515DRW/H2/A/M/CTRL/SMD-R with alternatives