REC3-0515DRW/H2/A/SMD/CTRL-R
vs
REC3-0515DRW/H2/A/SMD/CTRL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
SMD-24/18
SMD-24/18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
RECOM Power
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDMA-G18
R-PDMA-G18
JESD-609 Code
e1
e1
Length
31.8 mm
31.8 mm
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
18
18
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
15.3 V
15.3 V
Output Voltage-Min
14.7 V
14.7 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
GWDIP18/24,1.0
GWDIP18/24,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
11.55 mm
11.55 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
19.9 mm
19.9 mm
Base Number Matches
1
1
Compare REC3-0515DRW/H2/A/SMD/CTRL-R with alternatives
Compare REC3-0515DRW/H2/A/SMD/CTRL with alternatives