REC3-0515DRW/H2/A/M/X2 RECOM Power IncBuy Now Datasheet |
REC3-0515DRW/H4/C/SMD/CTRL-R RECOM Power IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RECOM POWER GMBH | RECOM POWER GMBH |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | DC-DC REGULATED POWER SUPPLY MODULE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | NOT SPECIFIED |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Base Number Matches | 1 | 1 |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |