REC3-0505SRW/H6/A/SMD-R
vs
JCB0305S05-HM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
XP POWER LTD
Package Description
SMD-24/18
METAL, PACKAGE-24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDMA-G18
R-MDMA-P14
JESD-609 Code
e1
Length
31.8 mm
31.75 mm
Load Regulation-Max
0.6%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
18
14
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
5.1 V
5.05 V
Output Voltage-Min
4.9 V
4.95 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
DMA
Package Equivalence Code
GWDIP18/24,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
11.55 mm
10.66 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
19.9 mm
20.32 mm
Base Number Matches
1
2
Part Package Code
MODULE
Pin Count
24/14
Compare REC3-0505SRW/H6/A/SMD-R with alternatives
Compare JCB0305S05-HM with alternatives