REC3-0505SRW/H6/A/SMD vs REC3-0505SRW/H4/C/M/SMD-R feature comparison

REC3-0505SRW/H6/A/SMD RECOM Power Inc

Buy Now Datasheet

REC3-0505SRW/H4/C/M/SMD-R RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description SOP, GWDIP24,1.0 SMD-24/18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-G18 R-MDMA-G18
JESD-609 Code e1 e1
Length 31.8 mm 32 mm
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 18
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.1 V 5.1 V
Output Voltage-Min 4.9 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP DMA
Package Equivalence Code GWDIP24,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 11.55 mm 11.55 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 19.9 mm 19.9 mm
Base Number Matches 5 1

Compare REC3-0505SRW/H6/A/SMD with alternatives

Compare REC3-0505SRW/H4/C/M/SMD-R with alternatives