REA680M2DSD-1820C vs URS2D680MHD1TN feature comparison

REA680M2DSD-1820C Lelon Electronics Corp

Buy Now Datasheet

URS2D680MHD1TN Nichicon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer LELON ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.22
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 490 mA 490 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
SVHC Over MCV 119-47-1
EFUP e
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare REA680M2DSD-1820C with alternatives

Compare URS2D680MHD1TN with alternatives