REA680M2DBK-1820P vs REA680M2DCCF1820C feature comparison

REA680M2DBK-1820P Lelon Electronics Corp

Buy Now Datasheet

REA680M2DCCF1820C Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 490 mA 490 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare REA680M2DBK-1820P with alternatives

Compare REA680M2DCCF1820C with alternatives