REA470M2DSC-1320P
vs
NRE-H470M200V12.5X20F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
LELON ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
330 mA
250 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
5
Pbfree Code
Yes
ESR
7060 mΩ
JESD-609 Code
e3
Leakage Current
0.213 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Compare REA470M2DSC-1320P with alternatives
Compare NRE-H470M200V12.5X20F with alternatives