REA3R3M2ESF-0611B vs REA3R3M2ESA-0611 feature comparison

REA3R3M2ESF-0611B Lelon Electronics Corp

Buy Now Datasheet

REA3R3M2ESA-0611 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 46 mA 46 mA
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 1 2
Rohs Code Yes

Compare REA3R3M2ESF-0611B with alternatives

Compare REA3R3M2ESA-0611 with alternatives