REA332M1VSD-1636T vs ESMG350ETE332MLP1C feature comparison

REA332M1VSD-1636T Lelon Electronics Corp

Buy Now Datasheet

ESMG350ETE332MLP1C United Chemi-Con Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LELON ELECTRONICS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2275 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Packing Method Tape
Series ESMG (35V)

Compare REA332M1VSD-1636T with alternatives