REA332M1VCC-1636P vs ESMG350ELL332MLP1S feature comparison

REA332M1VCC-1636P Lelon Electronics Corp

Buy Now Datasheet

ESMG350ELL332MLP1S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer LELON ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2275 mA 2275 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Chemi-Con
JESD-609 Code e3
Leakage Current 3.465 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.18
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare REA332M1VCC-1636P with alternatives

Compare ESMG350ELL332MLP1S with alternatives