REA332M1HBK180355 vs ESMG500ELL332MMP1C feature comparison

REA332M1HBK180355 RFE International Inc

Buy Now Datasheet

ESMG500ELL332MMP1C Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer RFE INTERNATIONAL INC NIPPON CHEMI-CON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2500 mA
Series REA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 2
Package Description ,
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare REA332M1HBK180355 with alternatives

Compare ESMG500ELL332MMP1C with alternatives