REA330M2ACC-0811T vs 100PK33MTA8X11.5 feature comparison

REA330M2ACC-0811T Lelon Electronics Corp

Buy Now Datasheet

100PK33MTA8X11.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 145 mA 185 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)
JESD-609 Code e3
Leakage Current 0.033 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare REA330M2ACC-0811T with alternatives

Compare 100PK33MTA8X11.5 with alternatives