REA330M1JSA-0811T vs UFG1J330MPM1AA feature comparison

REA330M1JSA-0811T Lelon Electronics Corp

Buy Now Datasheet

UFG1J330MPM1AA Nichicon Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
LELON ELECTRONICS CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
11.5 mm 11.5 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Tape Bulk
POLARIZED POLARIZED
20% 20%
63 V 63 V
150 mA 105 mA
3.5 mm 5 mm
1 1
THROUGH HOLE MOUNT
NO
WIRE

Compare REA330M1JSA-0811T with alternatives

Compare UFG1J330MPM1AA with alternatives